Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEV227HLL4430QE4Copy
Order Code
EACH 3973302
EACH 3973302RL
Product RangePEV227 Series
Your Part Number
425 In Stock
Need more?
425 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.590 (CNY85.4167) |
| 10+ | CNY55.480 (CNY62.6924) |
| 50+ | CNY47.890 (CNY54.1157) |
| 425+ | CNY45.590 (CNY51.5167) |
| 850+ | CNY44.790 (CNY50.6127) |
| 1275+ | CNY43.890 (CNY49.5957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.59 (CNY85.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEV227HLL4430QE4Copy
Order Code
EACH 3973302
EACH 3973302RL
Product RangePEV227 Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance4300µF
Voltage(DC)25V
ESR0.024ohm
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product RangePEV227 Series
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSMD
Product Diameter-
Product Length-
Product Width19mm
Product Height28.9mm
Ripple Current19.4A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
PEV227 Series
Capacitor Terminals
SMD
Product Length
-
Product Height
28.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
4300µF
ESR
0.024ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
19mm
Ripple Current
19.4A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
