Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPES227KKP4220ME4Copy
Manufacturer Standard Lead Time55 weeks
Order Code
EACH 3973298
EACH 3973298RL
Product RangePES227 Series
Your Part Number
1,284 In Stock
Need more?
1,284 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.830 (CNY94.7279) |
| 10+ | CNY61.830 (CNY69.8679) |
| 50+ | CNY52.240 (CNY59.0312) |
| 400+ | CNY42.040 (CNY47.5052) |
| 800+ | CNY41.590 (CNY46.9967) |
| 1200+ | CNY41.130 (CNY46.4769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.83 (CNY94.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPES227KKP4220ME4Copy
Manufacturer Standard Lead Time55 weeks
Order Code
EACH 3973298
EACH 3973298RL
Product RangePES227 Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance2200µF
Voltage(DC)40V
ESR0.023ohm
Lifetime @ Temperature6300 hours @ 125°C
PolarityPolar
Product RangePES227 Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter-
Product Length43mm
Product Width18mm
Product Height17.2mm
Ripple Current19A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
40V
Lifetime @ Temperature
6300 hours @ 125°C
Product Range
PES227 Series
Capacitor Terminals
SMD
Product Length
43mm
Product Height
17.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
2200µF
ESR
0.023ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
-
Product Width
18mm
Ripple Current
19A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
