Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH536YDI3470M3Copy
Manufacturer Standard Lead Time48 weeks
Order Code4071430
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.170 (CNY147.0921) |
| 10+ | CNY117.150 (CNY132.3795) |
| 50+ | CNY110.210 (CNY124.5373) |
| 100+ | CNY102.400 (CNY115.712) |
| 500+ | CNY95.460 (CNY107.8698) |
| 1000+ | CNY91.980 (CNY103.9374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.17 (CNY147.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH536YDI3470M3Copy
Manufacturer Standard Lead Time48 weeks
Order Code4071430
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature4600 hours @ 105°C
PolarityPolar
Product Range0
Product Diameter35.5mm
Product Height61mm
Lead Spacing10mm
ESR0.086ohm
Ripple Current14.5A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35.5mm
Lead Spacing
10mm
Ripple Current
14.5A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4600 hours @ 105°C
Product Range
0
Product Height
61mm
ESR
0.086ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
