Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH532RDG4180M2Copy
Order Code2476322
Also Known AsA541EH182M200A
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.190 (CNY106.4347) |
| 10+ | CNY82.410 (CNY93.1233) |
| 50+ | CNY68.290 (CNY77.1677) |
| 100+ | CNY61.220 (CNY69.1786) |
| 500+ | CNY56.520 (CNY63.8676) |
| 1000+ | CNY52.740 (CNY59.5962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.19 (CNY106.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH532RDG4180M2Copy
Order Code2476322
Also Known AsA541EH182M200A
Technical Datasheet
Capacitance1800µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature1500 hours @ 105°C
PolarityPolar
Product Range0
Product Diameter36mm
Product Height52mm
Lead Spacing10mm
ESR0.081ohm
Ripple Current7.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PEH532 series snap-in long life Aluminium Electrolytic Capacitor designed to offer high ripple current capability and low mounting cost. Low ESR is the result of a very low resistive paper/electrolyte system. Low ESR, together with the TDC thermal concept, gives the PEH532 a high ripple current capability. Typical applications for KEMET's PEH532 capacitor include switch mode power supplies (SMPS), drives, welding equipment, uninterruptible power supplies (UPS) and other power electronic applications where high current ratings and compact size are important.
- 1,500 hours at 105°C (VR, IR applied)
- PCB mounting
- Low ESR and ESL
- 35 to 450VDC Rated voltage range
- 68 to 27000µF Capacitance
Technical Specifications
Capacitance
1800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
36mm
Lead Spacing
10mm
Ripple Current
7.7A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 105°C
Product Range
0
Product Height
52mm
ESR
0.081ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
