Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH506VAC3100M2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2476317
Product RangePEH506 Series
Also Known AsA511BD101M400A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.690 (CNY59.5397) |
| 10+ | CNY38.010 (CNY42.9513) |
| 50+ | CNY31.310 (CNY35.3803) |
| 100+ | CNY29.180 (CNY32.9734) |
| 500+ | CNY25.440 (CNY28.7472) |
| 1000+ | CNY24.940 (CNY28.1822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.69 (CNY59.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH506VAC3100M2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2476317
Product RangePEH506 Series
Also Known AsA511BD101M400A
Technical Datasheet
Capacitance100µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangePEH506 Series
Product Diameter23mm
Product Height32mm
Lead Spacing10mm
ESR1.1ohm
Ripple Current3.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PEH506 is a long-life electrolytic capacitor designed to offer high ripple current capability and low mounting cost. Low ESR is the result of a very low resistive paper/electrolyte system. Low ESR, together with the TDC thermal concept, gives the PEH506 a high ripple current capability.
- Long life, 3,000 hours at +85°C (VR, IR applied)
- PCB mounting
- Low ESR and ESL
- High ripple current
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
23mm
Lead Spacing
10mm
Ripple Current
3.7A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
PEH506 Series
Product Height
32mm
ESR
1.1ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for PEH506VAC3100M2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
