Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH506SBE3470M2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2476316
Product RangePEH506 Series
Also Known AsA511CF471M250A
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.880 (CNY73.3144) |
| 10+ | CNY58.390 (CNY65.9807) |
| 50+ | CNY54.940 (CNY62.0822) |
| 100+ | CNY51.050 (CNY57.6865) |
| 500+ | CNY47.580 (CNY53.7654) |
| 1000+ | CNY45.850 (CNY51.8105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.88 (CNY73.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH506SBE3470M2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2476316
Product RangePEH506 Series
Also Known AsA511CF471M250A
Technical Datasheet
Capacitance470µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangePEH506 Series
Product Diameter26mm
Product Height42mm
Lead Spacing10mm
ESR0.25ohm
Ripple Current8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PEH506 is a long-life electrolytic capacitor designed to offer high ripple current capability and low mounting cost. Low ESR is the result of a very low resistive paper/electrolyte system. Low ESR, together with the TDC thermal concept, gives the PEH506 a high ripple current capability.
- Long life, 3,000 hours at +85°C (VR, IR applied)
- PCB mounting
- Low ESR and ESL
- High ripple current
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
26mm
Lead Spacing
10mm
Ripple Current
8A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
PEH506 Series
Product Height
42mm
ESR
0.25ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for PEH506SBE3470M2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
