Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH227PML3560QE4Copy
Manufacturer Standard Lead Time101 weeks
Order Code4848922
Product RangePEH227 Series
Also Known AsA870ML561Q100B
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.790 (CNY110.5027) |
| 10+ | CNY70.930 (CNY80.1509) |
| 50+ | CNY61.030 (CNY68.9639) |
| 432+ | CNY55.660 (CNY62.8958) |
| 864+ | CNY52.960 (CNY59.8448) |
| 1296+ | CNY51.110 (CNY57.7543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.79 (CNY110.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH227PML3560QE4Copy
Manufacturer Standard Lead Time101 weeks
Order Code4848922
Product RangePEH227 Series
Also Known AsA870ML561Q100B
Technical Datasheet
Capacitance560µF
Voltage(DC)100V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter20.2mm
Product Length-
Product Width-
Product Height27.7mm
Product RangePEH227 Series
ESR0.14ohm
Ripple Current16.4A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
Radial Can
Product Diameter
20.2mm
Product Width
-
Product Range
PEH227 Series
Ripple Current
16.4A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
27.7mm
ESR
0.14ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
