Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEH227PLP3620QE4Copy
Order Code4848921
Product RangePEH227 Series
Also Known AsA870LP621Q100B
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.430 (CNY121.3959) |
| 10+ | CNY81.200 (CNY91.756) |
| 50+ | CNY69.140 (CNY78.1282) |
| 320+ | CNY63.590 (CNY71.8567) |
| 640+ | CNY59.910 (CNY67.6983) |
| 1280+ | CNY56.390 (CNY63.7207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.43 (CNY121.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH227PLP3620QE4Copy
Order Code4848921
Product RangePEH227 Series
Also Known AsA870LP621Q100B
Technical Datasheet
Capacitance620µF
Voltage(DC)100V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter18.2mm
Product Length-
Product Width-
Product Height35.7mm
Product RangePEH227 Series
ESR0.126ohm
Ripple Current15.2A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
620µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
Radial Can
Product Diameter
18.2mm
Product Width
-
Product Range
PEH227 Series
Ripple Current
15.2A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
35.7mm
ESR
0.126ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
