Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH205KA4470QU0Copy
Manufacturer Standard Lead Time59 weeks
Order Code4071416
Product RangePEH205 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.510 (CNY179.1163) |
| 10+ | CNY124.780 (CNY141.0014) |
| 50+ | CNY113.910 (CNY128.7183) |
| 100+ | CNY102.260 (CNY115.5538) |
| 250+ | CNY100.220 (CNY113.2486) |
| 500+ | CNY98.170 (CNY110.9321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.51 (CNY179.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH205KA4470QU0Copy
Manufacturer Standard Lead Time59 weeks
Order Code4071416
Product RangePEH205 Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Product RangePEH205 Series
Product Diameter35mm
Product Height51mm
Lead Spacing13mm
ESR0.032ohm
Ripple Current18.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
13mm
Ripple Current
18.5A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
40V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
4000 hours @ 125°C
Product Range
PEH205 Series
Product Height
51mm
ESR
0.032ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
