Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH169PA4100QB2Copy
Manufacturer Standard Lead Time62 weeks
Order Code4071406
Also Known AsA472GC102Q100A
Your Part Number
75 In Stock
100 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.470 (CNY272.8611) |
| 10+ | CNY188.770 (CNY213.3101) |
| 50+ | CNY170.910 (CNY193.1283) |
| 100+ | CNY167.500 (CNY189.275) |
| 250+ | CNY164.080 (CNY185.4104) |
| 500+ | CNY160.660 (CNY181.5458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.47 (CNY272.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH169PA4100QB2Copy
Manufacturer Standard Lead Time62 weeks
Order Code4071406
Also Known AsA472GC102Q100A
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Product Range0
Product Diameter36.6mm
Product Height51.5mm
Lead Spacing13mm
ESR0.067ohm
Ripple Current17.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36.6mm
Lead Spacing
13mm
Ripple Current
17.4A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
7000 hours @ 105°C
Product Range
0
Product Height
51.5mm
ESR
0.067ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
