Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH169KA4330QB2Copy
Manufacturer Standard Lead Time62 weeks
Order Code4071403
Also Known AsA472GC332Q040A
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.850 (CNY233.7405) |
| 10+ | CNY156.690 (CNY177.0597) |
| 50+ | CNY135.980 (CNY153.6574) |
| 100+ | CNY129.430 (CNY146.2559) |
| 250+ | CNY126.850 (CNY143.3405) |
| 500+ | CNY124.260 (CNY140.4138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.85 (CNY233.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH169KA4330QB2Copy
Manufacturer Standard Lead Time62 weeks
Order Code4071403
Also Known AsA472GC332Q040A
Technical Datasheet
Capacitance3300µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Product Range0
Product Diameter36.6mm
Product Height51.5mm
Lead Spacing13mm
ESR0.025ohm
Ripple Current26.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36.6mm
Lead Spacing
13mm
Ripple Current
26.3A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
40V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
7000 hours @ 105°C
Product Range
0
Product Height
51.5mm
ESR
0.025ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
