Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEG227MML4150QE4Copy
Manufacturer Standard Lead Time61 weeks
Order Code3973309
Product RangePEG227 Series
Your Part Number
403 In Stock
Need more?
403 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.180 (CNY82.6934) |
| 10+ | CNY52.360 (CNY59.1668) |
| 50+ | CNY47.440 (CNY53.6072) |
| 387+ | CNY41.130 (CNY46.4769) |
| 774+ | CNY41.090 (CNY46.4317) |
| 1161+ | CNY41.050 (CNY46.3865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.18 (CNY82.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEG227MML4150QE4Copy
Manufacturer Standard Lead Time61 weeks
Order Code3973309
Product RangePEG227 Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)63V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter20mm
Product Length27mm
Product Width-
Product Height-
Product RangePEG227 Series
ESR0.027ohm
Ripple Current18.8A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
-
Product Diameter
20mm
Product Width
-
Product Range
PEG227 Series
Ripple Current
18.8A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
27mm
Product Height
-
ESR
0.027ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
