Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEG124MJ410AQE4Copy
Manufacturer Standard Lead Time72 weeks
Order Code4137312
Product RangePEG124_125C Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.800 (CNY92.434) |
| 10+ | CNY58.240 (CNY65.8112) |
| 50+ | CNY48.510 (CNY54.8163) |
| 387+ | CNY40.890 (CNY46.2057) |
| 774+ | CNY39.120 (CNY44.2056) |
| 1161+ | CNY38.240 (CNY43.2112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.80 (CNY92.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEG124MJ410AQE4Copy
Manufacturer Standard Lead Time72 weeks
Order Code4137312
Product RangePEG124_125C Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)63V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature6000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter20mm
Product Length37mm
Product Width-
Product Height-
Product RangePEG124_125C Series
ESR-
Ripple Current9.2A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
6000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
20mm
Product Width
-
Product Range
PEG124_125C Series
Ripple Current
9.2A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
37mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0155
