
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.810 (CNY46.1153) |
| 10+ | CNY28.100 (CNY31.753) |
| 50+ | CNY22.850 (CNY25.8205) |
| 425+ | CNY18.590 (CNY21.0067) |
| 850+ | CNY17.650 (CNY19.9445) |
| 1275+ | CNY17.190 (CNY19.4247) |
Product Information
Product Overview
PEB227HKL4320ME4 is a PEB227 series ultra-high CV surface-mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEB227's winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/ paper system and an all-welded design. Thanks to its mechanical robustness, the PEB227 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- 3200µF capacitance with ±20% tolerance
- 0.049ohm ESR
- AEC–Q200 automotive qualified
- Extremely high ripple current of 17.2A
- Rated voltage of 25V
- 6300 hours at 125°C
- Operating temperature range from -40°C to 125°C
Technical Specifications
Radial Can - SMD
25V
6300 hours @ 125°C
PEB227 Series
Solder
-
28.9mm
-40°C
AEC-Q200
3200µF
0.049ohm
Polar
± 20%
-
17mm
17.2A
125°C
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
