Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoP409CE104M275AH470Copy
Manufacturer Standard Lead Time44 weeks
Order Code2474610
Product RangeP409 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 10+ | CNY16.690 (CNY18.8597) |
| 50+ | CNY14.480 (CNY16.3624) |
| 250+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.590 (CNY13.0967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.70 (CNY26.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoP409CE104M275AH470Copy
Manufacturer Standard Lead Time44 weeks
Order Code2474610
Product RangeP409 Series
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating-
Humidity RatingGRADE II (Test Condition A)
Lead Spacing20.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeP409 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.Typical applications include worldwide use in contact protection, contact interference suppression and transient suppression.
- Approvals: ENEC, UL, cUL / Rated voltage: 275 VAC 50/60 Hz
- Capacitance range: 0.047 – 0.47 μF / Capacitance tolerance: ±20% / Lead spacing: 15.2 – 25.4 mm
- Resistance range: 22 – 470 Ω / Resistance tolerance: ±30%
- Climatic category: 40/085/56/B, IEC 60068-1 / Operating temperature range of -40°C to +85°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
- Good resistance to ionization due to impregnated paper dielectric. / High dV/dt capability
- Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
-
Lead Spacing
20.3mm
Operating Temperature Max
85°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
P409 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
