Print Page
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.910 (CNY144.5383) |
| 20+ | CNY97.230 (CNY109.8699) |
| 60+ | CNY93.430 (CNY105.5759) |
| 100+ | CNY84.290 (CNY95.2477) |
| 260+ | CNY82.970 (CNY93.7561) |
| 500+ | CNY81.640 (CNY92.2532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.91 (CNY144.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMR-2021Copy
Manufacturer Standard Lead Time76 weeks
Order Code3290480
Product RangeMR Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating2A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeMR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MR compact plastic case filters cover single-phase requirements with a wide variety of characteristics. These filters are optimized for conduction noise or in particular for normal mode noise. Their input/output terminals are Faston® type.
- Single-phase 250 VAC
- Current range from 2 to 4 A
- Operating temperature range from -20°C to +60°C
- RoHS compliant
- UL,CSA, and TÜV approved
Technical Specifications
Filter Applications
General Purpose
Current Rating
2A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
MR Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035

