Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L100Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3287973RL
Cut Tape3287973
Product RangeMPXV Series
Also Known AsUPI2X12213V100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY104.920 | CNY104.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.920 (CNY118.5596) |
| 10+ | CNY90.310 (CNY102.0503) |
| 50+ | CNY81.170 (CNY91.7221) |
| 100+ | CNY75.990 (CNY85.8687) |
| 500+ | CNY71.350 (CNY80.6255) |
| 1000+ | CNY69.930 (CNY79.0209) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L100Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3287973RL
Cut Tape3287973
Product RangeMPXV Series
Also Known AsUPI2X12213V100
Technical Datasheet
Inductance10µH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max4400µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MPXV Series
DC Resistance Max
4400µohm
Product Length
22.5mm
Product Height
13mm
RMS Current (Irms)
34A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
