Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1770LR68Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3287948RL
Cut Tape3287948
Product RangeMPXV Series
Also Known AsUPI2X11770VR68
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.670 | CNY29.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.670 (CNY33.5271) |
| 10+ | CNY28.830 (CNY32.5779) |
| 50+ | CNY27.970 (CNY31.6061) |
| 100+ | CNY27.130 (CNY30.6569) |
| 500+ | CNY26.270 (CNY29.6851) |
| 1000+ | CNY25.420 (CNY28.7246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1770LR68Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3287948RL
Cut Tape3287948
Product RangeMPXV Series
Also Known AsUPI2X11770VR68
Technical Datasheet
Inductance680nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)68A
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max1050µohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPXV Series
DC Resistance Max
1050µohm
Product Length
17mm
Product Height
7mm
RMS Current (Irms)
50A
Saturation Current (Isat)
68A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
