Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L101Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3287962RL
Cut Tape3287962
Product RangeMPXV Series
Also Known AsUPI2X11770V101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.750 | CNY32.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.750 (CNY37.0075) |
| 10+ | CNY26.960 (CNY30.4648) |
| 50+ | CNY23.540 (CNY26.6002) |
| 100+ | CNY22.090 (CNY24.9617) |
| 500+ | CNY19.580 (CNY22.1254) |
| 1000+ | CNY19.190 (CNY21.6847) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L101Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3287962RL
Cut Tape3287962
Product RangeMPXV Series
Also Known AsUPI2X11770V101
Technical Datasheet
Inductance100µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.1103ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MPXV Series
DC Resistance Max
0.1103ohm
Product Length
17mm
Product Height
7mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
