Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET MPXV1D0520L3R3 Power Inductor (SMD), AEC-Q200, 3.3 µH, 4.1 A, Shielded, 5.5 A, MPXV Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/3287743-40.jpg)
ManufacturerKEMET
Manufacturer Part NoMPXV1D0520L3R3Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3287753RL
Cut Tape3287753
Product RangeMPXV Series
Also Known AsUPI2X10520V3R3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.800 | CNY6.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.800 (CNY7.684) |
| 10+ | CNY5.620 (CNY6.3506) |
| 50+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY4.180 (CNY4.7234) |
| 1000+ | CNY3.920 (CNY4.4296) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0520L3R3Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3287753RL
Cut Tape3287753
Product RangeMPXV Series
Also Known AsUPI2X10520V3R3
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeMPXV Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0642ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPXV Series
DC Resistance Max
0.0642ohm
Product Length
5.3mm
Product Height
2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000506
