Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D2213LR68Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3252981RL
Cut Tape3252981
Product RangeMPX Series
Also Known AsUPI2X12213LR68
Your Part Number
539 In Stock
Need more?
539 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY95.480 | CNY95.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.480 (CNY107.8924) |
| 10+ | CNY78.580 (CNY88.7954) |
| 50+ | CNY67.160 (CNY75.8908) |
| 100+ | CNY64.190 (CNY72.5347) |
| 500+ | CNY62.910 (CNY71.0883) |
| 1000+ | CNY61.630 (CNY69.6419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D2213LR68Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3252981RL
Cut Tape3252981
Product RangeMPX Series
Also Known AsUPI2X12213LR68
Technical Datasheet
Inductance680nH
RMS Current (Irms)78A
Inductor ConstructionShielded
Saturation Current (Isat)115A
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max830µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
830µohm
Product Length
22.5mm
Product Height
13mm
RMS Current (Irms)
78A
Saturation Current (Isat)
115A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
