Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1250L2R2Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3226966RL
Cut Tape3226966
Product RangeMPX Series
Also Known AsUPI2X11250L2R2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.240 | CNY15.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY12.330 (CNY13.9329) |
| 250+ | CNY12.080 (CNY13.6504) |
| 500+ | CNY11.830 (CNY13.3679) |
| 1000+ | CNY11.580 (CNY13.0854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1250L2R2Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3226966RL
Cut Tape3226966
Product RangeMPX Series
Also Known AsUPI2X11250L2R2
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)28.5A
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max4800µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
4800µohm
Product Length
13.2mm
Product Height
5mm
RMS Current (Irms)
21A
Saturation Current (Isat)
28.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
