Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0618LR33Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3102883RL
Cut Tape3102883
Product RangeMPX Series
Also Known AsUPI2X10618LR33
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.880 | CNY6.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.880 (CNY7.7744) |
| 10+ | CNY6.820 (CNY7.7066) |
| 50+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY6.570 (CNY7.4241) |
| 600+ | CNY6.450 (CNY7.2885) |
| 1200+ | CNY6.320 (CNY7.1416) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0618LR33Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3102883RL
Cut Tape3102883
Product RangeMPX Series
Also Known AsUPI2X10618LR33
Technical Datasheet
Inductance330nH
RMS Current (Irms)12.7A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max6100µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
6100µohm
Product Length
7mm
Product Height
1.8mm
RMS Current (Irms)
12.7A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001098
