Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLCV0654L470Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2840084RL
Cut Tape2840084
Product RangeMPLCV Series
Also Known AsUPIT0654L47000
Your Part Number
132 In Stock
Need more?
132 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.760 | CNY16.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.760 (CNY18.9388) |
| 10+ | CNY15.240 (CNY17.2212) |
| 50+ | CNY13.260 (CNY14.9838) |
| 100+ | CNY12.500 (CNY14.125) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY11.050 (CNY12.4865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCV0654L470Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2840084RL
Cut Tape2840084
Product RangeMPLCV Series
Also Known AsUPIT0654L47000
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeMPLCV Series
Inductor Case / Package-
DC Resistance Max0.175ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width6.7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies where efficiency is of upmost importance.
- Improved power supply efficiency with composite metal core
- Metal cores reduce losses and improves power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Higher current power and saturation in smaller packages
- Higher current power and saturation in smaller packages
- Operating Temperature -55°C to +155°C
- AEC-Q200 qualified
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MPLCV Series
DC Resistance Max
0.175ohm
Product Length
7.9mm
Product Height
5.4mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001719
