Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPGV1D1054L4R7Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4153713RL
Cut Tape4153713
Product RangeMPGV Series
Also Known AsUPI2X11054G4R7
Your Part Number
482 In Stock
Need more?
482 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.210 | CNY9.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.210 (CNY10.4073) |
| 10+ | CNY7.610 (CNY8.5993) |
| 50+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY6.250 (CNY7.0625) |
| 500+ | CNY5.440 (CNY6.1472) |
| 1000+ | CNY4.960 (CNY5.6048) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPGV1D1054L4R7Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4153713RL
Cut Tape4153713
Product RangeMPGV Series
Also Known AsUPI2X11054G4R7
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeMPGV Series
Inductor Case / Package-
DC Resistance Max0.0136ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MPGV Series
DC Resistance Max
0.0136ohm
Product Length
10.8mm
Product Height
5.4mm
RMS Current (Irms)
11.3A
Saturation Current (Isat)
18.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
