Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPCV1260L1R5Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3102850RL
Cut Tape3102850
Product RangeMPCV Series
Also Known AsUPIV1260L1R500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.480 | CNY21.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.480 (CNY24.2724) |
| 10+ | CNY17.670 (CNY19.9671) |
| 50+ | CNY15.470 (CNY17.4811) |
| 300+ | CNY13.260 (CNY14.9838) |
| 600+ | CNY12.420 (CNY14.0346) |
| 1200+ | CNY12.180 (CNY13.7634) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCV1260L1R5Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3102850RL
Cut Tape3102850
Product RangeMPCV Series
Also Known AsUPIV1260L1R500
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeMPCV Series
Inductor Case / Package-
DC Resistance Max2100µohm
Inductance Tolerance± 20%
Product Length14.5mm
Product Width12.8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET MPCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and flat wire allows these inductors to be used in applications with high current loads and where efficiency is important.
- Metal composite powder
- Operating temperature up to +155°C
- High current
- Low DCR
- Low magnetic flux leakage
- AEC–Q200 qualified
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPCV Series
DC Resistance Max
2100µohm
Product Length
14.5mm
Product Height
6mm
RMS Current (Irms)
28A
Saturation Current (Isat)
35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
