Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPCH1250L1R5Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2364575RL
Cut Tape2364575
Product RangeMPCH Series
Also Known AsUPIC1250L1R500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.040 | CNY19.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.040 (CNY21.5152) |
| 10+ | CNY16.230 (CNY18.3399) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY10.130 (CNY11.4469) |
| 1000+ | CNY9.520 (CNY10.7576) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCH1250L1R5Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2364575RL
Cut Tape2364575
Product RangeMPCH Series
Also Known AsUPIC1250L1R500
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeMPCH Series
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length14.3mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPCH series Metal Composite Inductor designed for use in power supplies with ripple currents up to 32 A. The large-current power inductors offer superior permeability when compared to technologies based on ferrite cores. The flat wire design allows for high efficiency under high-current loads. It is suitable for switching DC-DC power supplies, notebook computers, tablets, embedded computer systems, server and storage and HDTVs.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
- Operating temperature up to +125°C
- Low acoustic noise
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPCH Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
21A
Saturation Current (Isat)
21A
DC Resistance Max
2200µohm
Product Length
14.3mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
