Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPCH1040L1R0Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4153703RL
Cut Tape4153703
Product RangeMPCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.350 | CNY12.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.950 (CNY13.5035) |
| 100+ | CNY11.710 (CNY13.2323) |
| 500+ | CNY11.460 (CNY12.9498) |
| 1000+ | CNY11.220 (CNY12.6786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCH1040L1R0Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4153703RL
Cut Tape4153703
Product RangeMPCH Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeMPCH Series
Inductor Case / Package-
DC Resistance Max1000µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPCH Series
DC Resistance Max
1000µohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
17A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
