Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPCH0730LR24Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2364548RL
Cut Tape2364548
Product RangeMPCH Series
Also Known AsUPIC0730LR2400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.280 | CNY11.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY9.300 (CNY10.509) |
| 50+ | CNY8.500 (CNY9.605) |
| 100+ | CNY7.700 (CNY8.701) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY6.300 (CNY7.119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCH0730LR24Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2364548RL
Cut Tape2364548
Product RangeMPCH Series
Also Known AsUPIC0730LR2400
Technical Datasheet
Inductance240nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeMPCH Series
Inductor Case / Package-
DC Resistance Max240µohm
Inductance Tolerance± 20%
Product Length8mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPCH series Metal Composite Inductor designed for use in power supplies with ripple currents up to 32 A. The large-current power inductors offer superior permeability when compared to technologies based on ferrite cores. The flat wire design allows for high efficiency under high-current loads. It is suitable for switching DC-DC power supplies, notebook computers, tablets, embedded computer systems, server and storage and HDTVs.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
- Operating temperature up to +125°C
- Low acoustic noise
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
MPCH Series
DC Resistance Max
240µohm
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
23A
Saturation Current (Isat)
19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
