Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPC1055L1R0CCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2364582RL
Cut Tape2364582
Product RangeMPC Series
Also Known AsUPIA1055L1R0C0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.110 | CNY13.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY11.210 (CNY12.6673) |
| 100+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.520 (CNY8.4976) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPC1055L1R0CCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2364582RL
Cut Tape2364582
Product RangeMPC Series
Also Known AsUPIA1055L1R0C0
Technical Datasheet
Inductance1µH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeMPC Series
DC Resistance Max2300µohm
Inductance Tolerance± 20%
Product Length11.7mm
Product Width10mm
Product Height5.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPC series Metal Composite Inductor designed for use in power supplies with high ripple current. The large-current power inductors offer superior saturation current when compared to technologies based on ferrite cores. Their low height makes them ideal in applications with thin profile requirements. The flat wire used in the design of the MPC series enables high ripple current carrying capabilities. It is suitable for switching DC-DC power supplies, DVD and BluRay players.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPC Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18.5A
Saturation Current (Isat)
21A
DC Resistance Max
2300µohm
Product Length
11.7mm
Product Height
5.5mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
