Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMMK5474K63J02L4BULKCopy
Manufacturer Standard Lead Time51 weeks
Order Code2579258
Product RangeMMK/F601 Series
Also Known AsF601JJ474K063C
Your Part Number
3,156 In Stock
Need more?
3,156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.760 (CNY4.2488) |
| 50+ | CNY3.600 (CNY4.068) |
| 100+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2000+ | CNY2.550 (CNY2.8815) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.60 (CNY42.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMMK5474K63J02L4BULKCopy
Manufacturer Standard Lead Time51 weeks
Order Code2579258
Product RangeMMK/F601 Series
Also Known AsF601JJ474K063C
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.2mm
Product Width3.5mm
Product Height8mm
Product RangeMMK/F601 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MMK5474K63J02L4BULK
2 Products Found
Product Overview
The MMK5474K63J02L4 is a general purpose pulse radial leaded Film Capacitor with wire leads and metalized polyester dielectric.
- ±20%, ±10% standard and ±5% Capacitance tolerances available
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.47µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.2mm
Product Height
8mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
3.5mm
Product Range
MMK/F601 Series
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000329
