Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET MMC7.3474K50K35TR12 General Purpose Film Capacitor, Metallized PET, 2824 [7260 Metric], 0.47 µF, ± 10%, 30 V, 50 V](https://www.element14.cn/productimages/standard/en_GB/100596105-40.jpg)
ManufacturerKEMET
Manufacturer Part NoMMC7.3474K50K35TR12Copy
Order Code
Re-Reel1753068RL
Cut Tape1753068
Product RangeMMC/F160 Series
Also Known AsF160SP474K050V
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoMMC7.3474K50K35TR12Copy
Order Code
Re-Reel1753068RL
Cut Tape1753068
Product RangeMMC/F160 Series
Also Known AsF160SP474K050V
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package2824 [7260 Metric]
Capacitance0.47µF
Capacitance Tolerance± 10%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3.5mm
Product Width6mm
Product Height3.5mm
Product RangeMMC/F160 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
Product Overview
The MMC series metallised polyester (PET) SMD Film Capacitor is suitable for bypassing, signal coupling and general purpose for highest reliability. Encapsulation in self-extinguishing material meeting the requirements of UL94V-0.
- ±10% and ±5% Capacitance tolerances available
- Not for new designs.
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.47µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.5mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2824 [7260 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
6mm
Product Range
MMC/F160 Series
Operating Temperature Max
100°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
