Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM39003/01-6302Copy
Manufacturer Standard Lead Time42 weeks
Order Code3017073
Product RangeT212_CSR13 M39003/01 Series
Also Known AsT212D156K075BS, CSR13H156KB
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY719.230 (CNY812.7299) |
| 5+ | CNY717.350 (CNY810.6055) |
| 20+ | CNY715.460 (CNY808.4698) |
| 60+ | CNY713.570 (CNY806.3341) |
| 100+ | CNY711.680 (CNY804.1984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY719.23 (CNY812.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM39003/01-6302Copy
Manufacturer Standard Lead Time42 weeks
Order Code3017073
Product RangeT212_CSR13 M39003/01 Series
Also Known AsT212D156K075BS, CSR13H156KB
Technical Datasheet
Capacitance15µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR1.2ohm
Failure RateB
Ripple Current387mA
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length19.96mm
Product Height-
Product RangeT212_CSR13 M39003/01 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
B
Capacitor Case / Package
Axial Leaded
Product Length
19.96mm
Product Range
T212_CSR13 M39003/01 Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
1.2ohm
Ripple Current
387mA
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
