Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM39003/01-2347Copy
Manufacturer Standard Lead Time42 weeks
Order Code3016692
Product RangeT212_CSR13 M39003/01 Series
Also Known AsT212A334K050MS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.910 (CNY136.6283) |
| 10+ | CNY94.050 (CNY106.2765) |
| 50+ | CNY83.200 (CNY94.016) |
| 150+ | CNY78.130 (CNY88.2869) |
| 600+ | CNY73.100 (CNY82.603) |
| 1050+ | CNY70.950 (CNY80.1735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.91 (CNY136.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM39003/01-2347Copy
Manufacturer Standard Lead Time42 weeks
Order Code3016692
Product RangeT212_CSR13 M39003/01 Series
Also Known AsT212A334K050MS
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR15ohm
Failure RateM
Ripple Current77mA
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length7.26mm
Product Height-
Product RangeT212_CSR13 M39003/01 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
7.26mm
Product Range
T212_CSR13 M39003/01 Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
ESR
15ohm
Ripple Current
77mA
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
