![KEMET M3253508E2W106KZMB-T&R SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY758.590 | CNY758.59 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY758.590 (CNY857.2067) |
| 5+ | CNY644.010 (CNY727.7313) |
| 10+ | CNY560.650 (CNY633.5345) |
| 50+ | CNY537.930 (CNY607.8609) |
| 100+ | CNY515.200 (CNY582.176) |
Product Information
Product Overview
The KEMET MIL-PRF-32535 X7R surface mount capacitors are designed, tested and screened to meet demanding high reliability defense and aerospace applications. MIL-PRF-32535 is Defense Logistics Agency's (DLA) first capacitor specification that capitalizes on industry leading base metal electrode (BME) technology. Qualified under performance specification, MIL-PRF-32535 and QPL listed, this series meets or exceeds the requirements outlined by DLA and is currently available in M (standard reliability) and T (high reliability) product levels. Driven by the demand for higher capacitance and smaller case size MLCCs in high reliability applications, KEMET’s MIL-PRF-32535 X7R provides over a 55-fold increase in capacitance over MIL-PRF-55681 and MIL-PRF-123, allowing for reduced board space and continuing the trend for miniaturization.
- Patented BME technology
- Qualified per MIL-PRF-32535 (QPL)
- Flexible termination option available
- Non-polar device, minimizing installation concerns
Technical Specifications
10µF
2220 [5650 Metric]
X7R
5.7mm
Standard Terminal
125°C
-
6.3V
± 10%
K / MIL-PRF-32535 Series
5mm
-55°C
-
Lead (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
