![KEMET M3253508E1B104JZMB-T&R SMD Multilayer Ceramic Capacitor, MIL-PRF-32535, 0.1 µF, 100 V, 2220 [5650 Metric], ± 5%](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY136.820 | CNY136.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.820 (CNY154.6066) |
| 10+ | CNY98.910 (CNY111.7683) |
| 50+ | CNY97.240 (CNY109.8812) |
| 100+ | CNY95.560 (CNY107.9828) |
| 500+ | CNY95.480 (CNY107.8924) |
| 1000+ | CNY93.580 (CNY105.7454) |
Product Information
Product Overview
The KEMET MIL-PRF-32535 C0G and BP surface mount capacitors are designed, tested and screened to meet demanding high reliability defense and aerospace applications. MIL-PRF-32535 is Defense Logistics Agency's (DLA) first capacitor specification for defense and aerospace that capitalizes on industry leading base metal electrode (BME) technology. Qualified under performance specification MIL-PRF-32535 and QPL listed, this series meets or exceeds the requirements outlined by DLA and is currently available in M (standard reliability) and T (high reliability) product levels. Driven by the demand for higher capacitance and smaller case size MLCCs in high reliability applications, KEMET’s MIL-PRF-32535 C0G and BP provides over an 18-fold increase in capacitance over MILPRF-55681 and MIL-PRF-123, allowing for reduced board space and continuing the trend for miniaturization.
- Patented BME technology
- Qualified per MIL-PRF-32535 (QPL)
- No piezoelectric noise
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
Technical Specifications
0.1µF
2220 [5650 Metric]
C0G / NP0
5.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
100V
± 5%
K / MIL-PRF-32535 Series
5mm
-55°C
-
Lead (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
