![KEMET M3253502E2A682KZMB-T&R SMD Multilayer Ceramic Capacitor, 6800 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY95.110 | CNY95.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.110 (CNY107.4743) |
| 10+ | CNY79.860 (CNY90.2418) |
| 50+ | CNY69.380 (CNY78.3994) |
| 100+ | CNY66.570 (CNY75.2241) |
| 500+ | CNY63.750 (CNY72.0375) |
| 1000+ | CNY57.100 (CNY64.523) |
Product Information
Product Overview
The KEMET MIL-PRF-32535 X7R surface mount capacitors are designed, tested and screened to meet demanding high reliability defense and aerospace applications. MIL-PRF-32535 is Defense Logistics Agency's (DLA) first capacitor specification that capitalizes on industry leading base metal electrode (BME) technology. Qualified under performance specification, MIL-PRF-32535 and QPL listed, this series meets or exceeds the requirements outlined by DLA and is currently available in M (standard reliability) and T (high reliability) product levels. Driven by the demand for higher capacitance and smaller case size MLCCs in high reliability applications, KEMET’s MIL-PRF-32535 X7R provides over a 55-fold increase in capacitance over MIL-PRF-55681 and MIL-PRF-123, allowing for reduced board space and continuing the trend for miniaturization.
- Patented BME technology
- Qualified per MIL-PRF-32535 (QPL)
- Flexible termination option available
- Non-polar device, minimizing installation concerns
Technical Specifications
6800pF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
-
50V
± 10%
K / MIL-PRF-32535 Series
0.5mm
-55°C
-
Lead (04-Feb-2026)
Alternatives for M3253502E2A682KZMB-T&R
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
