Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-543CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3227429RL
Cut Tape3227429
Product RangeM-500CT Series
Also Known AsUDLM000543CT00
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.610 | CNY23.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.610 (CNY26.6793) |
| 10+ | CNY19.500 (CNY22.035) |
| 50+ | CNY17.010 (CNY19.2213) |
| 100+ | CNY16.040 (CNY18.1252) |
| 500+ | CNY14.670 (CNY16.5771) |
| 1000+ | CNY13.140 (CNY14.8482) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-543CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3227429RL
Cut Tape3227429
Product RangeM-500CT Series
Also Known AsUDLM000543CT00
Technical Datasheet
DC Current Rating1A
Inductance700µH
DC Resistance Max0.1ohm
Product RangeM-500CT Series
Impedance800ohm
Inductor Case / Package-
Product Length10mm
Product Width8.9mm
Product Height5mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET M-500CT coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- SMD, available in Tape & Reel
- Operating temperature range from -25°C to +85°C
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.1ohm
Impedance
800ohm
Product Length
10mm
Product Height
5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
700µH
Product Range
M-500CT Series
Inductor Case / Package
-
Product Width
8.9mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
