Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-538CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3227427RL
Cut Tape3227427
Product RangeM-500CT Series
Also Known AsUDLM000538CT00
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.740 | CNY36.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.740 (CNY41.5162) |
| 10+ | CNY30.210 (CNY34.1373) |
| 50+ | CNY26.400 (CNY29.832) |
| 100+ | CNY24.830 (CNY28.0579) |
| 500+ | CNY23.840 (CNY26.9392) |
| 1500+ | CNY19.620 (CNY22.1706) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-538CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3227427RL
Cut Tape3227427
Product RangeM-500CT Series
Also Known AsUDLM000538CT00
Technical Datasheet
DC Current Rating100mA
Inductance800µH
DC Resistance Max0.22ohm
Product RangeM-500CT Series
Impedance800ohm
Inductor Case / Package-
Product Length9mm
Product Width7.5mm
Product Height3.5mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET M-500CT coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- SMD, available in Tape & Reel
- Operating temperature range from -25°C to +70°C
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
0.22ohm
Impedance
800ohm
Product Length
9mm
Product Height
3.5mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Inductance
800µH
Product Range
M-500CT Series
Inductor Case / Package
-
Product Width
7.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
