Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-524CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3227425RL
Cut Tape3227425
Product RangeM-500CT Series
Also Known AsUDLM000524CT00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.880 | CNY20.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY18.290 (CNY20.6677) |
| 50+ | CNY16.080 (CNY18.1704) |
| 100+ | CNY15.170 (CNY17.1421) |
| 500+ | CNY13.870 (CNY15.6731) |
| 1500+ | CNY11.430 (CNY12.9159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-524CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3227425RL
Cut Tape3227425
Product RangeM-500CT Series
Also Known AsUDLM000524CT00
Technical Datasheet
DC Current Rating500mA
Inductance700µH
DC Resistance Max0.1ohm
Product RangeM-500CT Series
Impedance800ohm
Inductor Case / Package-
Product Length9mm
Product Width5mm
Product Height4.2mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET M-500CT coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- SMD, available in Tape & Reel
- Operating temperature range from -25°C to +85°C
- RoHS Compliant
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.1ohm
Impedance
800ohm
Product Length
9mm
Product Height
4.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
700µH
Product Range
M-500CT Series
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
