Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET LDEQD1330KA5N00 General Purpose Film Capacitor, Metallized PEN Stacked, 2220 [5650 Metric], 3300 pF, ± 10%, 250 V](https://www.element14.cn/productimages/standard/en_GB/4559275-40.jpg)
ManufacturerKEMET
Manufacturer Part NoLDEQD1330KA5N00Copy
Manufacturer Standard Lead Time40 weeks
Order Code4559279
Product RangeLDE Series
Also Known AsDEQD1330KA5N00
Your Part Number
1,910 In Stock
Need more?
1,910 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.740 (CNY7.6162) |
| 50+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 3000+ | CNY4.350 (CNY4.9155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY67.40 (CNY76.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEQD1330KA5N00Copy
Manufacturer Standard Lead Time40 weeks
Order Code4559279
Product RangeLDE Series
Also Known AsDEQD1330KA5N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2220 [5650 Metric]
Capacitance3300pF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)1kV
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length6mm
Product Width5mm
Product Height2.6mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
3300pF
Voltage(AC)
250V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
2220 [5650 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
1kV
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
5mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
