Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET LDEIH4100KA5N00 General Purpose Film Capacitor, Metallized PEN Stacked, 6054 [150140 Metric], 1 µF, ± 10%, 120 V](https://www.element14.cn/productimages/standard/en_GB/2495703-40.jpg)
ManufacturerKEMET
Manufacturer Part NoLDEIH4100KA5N00Copy
Order Code2446181
Product RangeLDE Series
Also Known AsDEIH4100KA5N00
Your Part Number
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.010 (CNY38.4313) |
| 10+ | CNY20.700 (CNY23.391) |
| 50+ | CNY20.130 (CNY22.7469) |
| 100+ | CNY19.550 (CNY22.0915) |
| 750+ | CNY17.150 (CNY19.3795) |
| 1500+ | CNY16.880 (CNY19.0744) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.01 (CNY38.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEIH4100KA5N00Copy
Order Code2446181
Product RangeLDE Series
Also Known AsDEIH4100KA5N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package6054 [150140 Metric]
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)120V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length15.5mm
Product Width13.7mm
Product Height4.6mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
- Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
- EIA size: 1206 – 6054
- Climatic category: 55/125/56
- Operating temperature range of −55˚C to +125˚C
- RoHS Compliant and lead-free terminations
- Automotive grade AEC-Q200 qualified
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1µF
Voltage(AC)
120V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
15.5mm
Product Height
4.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
6054 [150140 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
13.7mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002133
