Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET LDEDE4150KA0N00 General Purpose Film Capacitor, Metallized PEN Stacked, 2824 [7260 Metric], 1.5 µF, ± 10%, 40 V](https://www.element14.cn/productimages/standard/en_GB/4559275-40.jpg)
ManufacturerKEMET
Manufacturer Part NoLDEDE4150KA0N00Copy
Order Code4559275
Product RangeLDE Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEDE4150KA0N00Copy
Order Code4559275
Product RangeLDE Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2824 [7260 Metric]
Capacitance1.5µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length7.3mm
Product Width6.1mm
Product Height4.3mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1.5µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
2824 [7260 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
6.1mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
