Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET LDEDD3680KA5N00 General Purpose Film Capacitor, Metallized PEN Stacked, 2220 [5650 Metric], 0.68 µF, ± 10%, 40 V](https://www.element14.cn/productimages/standard/en_GB/4559275-40.jpg)
ManufacturerKEMET
Manufacturer Part NoLDEDD3680KA5N00Copy
Order Code4559274
Product RangeLDE Series
Also Known AsDEDD3680KA5N00
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEDD3680KA5N00Copy
Order Code4559274
Product RangeLDE Series
Also Known AsDEDD3680KA5N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2220 [5650 Metric]
Capacitance0.68µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length6mm
Product Width5mm
Product Height3.3mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.68µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
6mm
Product Height
3.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
2220 [5650 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
5mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
