Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET LDBCA2100JC5N0 General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.01 µF, ± 5%, 50 V](https://www.element14.cn/productimages/standard/en_GB/2456432-40.jpg)
ManufacturerKEMET
Manufacturer Part NoLDBCA2100JC5N0Copy
Manufacturer Standard Lead Time52 weeks
Order Code4927039
Product RangeLDB Series
Also Known AsDBCA2100JC5N0
Your Part Number
2,309 In Stock
Need more?
2,309 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.380 (CNY12.8594) |
| 10+ | CNY7.890 (CNY8.9157) |
| 50+ | CNY6.850 (CNY7.7405) |
| 100+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY4.860 (CNY5.4918) |
| 1000+ | CNY4.530 (CNY5.1189) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.38 (CNY12.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDBCA2100JC5N0Copy
Manufacturer Standard Lead Time52 weeks
Order Code4927039
Product RangeLDB Series
Also Known AsDBCA2100JC5N0
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance0.01µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length3.3mm
Product Width1.7mm
Product Height1.1mm
Product RangeLDB Series
Operating Temperature Min-55°C
Operating Temperature Max126°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.01µF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
3.3mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
1.7mm
Product Range
LDB Series
Operating Temperature Max
126°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
