Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET LDBAB3100JC5N0 General Purpose Film Capacitor, Metallized PPS Stacked, 1210 [3225 Metric], 0.1 µF, ± 5%, 16 V](https://www.element14.cn/productimages/standard/en_GB/2456432-40.jpg)
ManufacturerKEMET
Manufacturer Part NoLDBAB3100JC5N0Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2446082RL
Cut Tape2446082
Product RangeLDB Series
Also Known AsDBAB3100JC5N0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.530 | CNY16.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 10+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY10.140 (CNY11.4582) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.480 (CNY8.4524) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDBAB3100JC5N0Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2446082RL
Cut Tape2446082
Product RangeLDB Series
Also Known AsDBAB3100JC5N0
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length3.3mm
Product Width2.5mm
Product Height2mm
Product RangeLDB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LDB series is a Polyphenylene sulphide (PPS) film surface mount capacitor. Typical applications include timing, filtering and use as a memory capacitor. The LDB Series is designed for high stability, accuracy and temperature.
- Rated voltage: 16VDC – 50VDC
- Capacitance range: 0.0033μF – 0.1μF / Capacitance tolerance: ±2%, ±5%
- EIA Size 1206 – 1812
- Climatic category: 55/125/56
- Operating temperature range of −55˚C to +125˚C
- RoHS compliance and lead-free terminations
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.1µF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
3.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
2.5mm
Product Range
LDB Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
