Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET LDBAA2470JC5N0 General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.047 µF, ± 5%, 16 V](https://www.element14.cn/productimages/standard/en_GB/2456432-40.jpg)
ManufacturerKEMET
Manufacturer Part NoLDBAA2470JC5N0Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2446081RL
Cut Tape2446081
Product RangeLDB Series
Also Known AsDBAA2470JC5N0
Your Part Number
8,115 In Stock
Need more?
8,115 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.640 | CNY13.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.640 (CNY15.4132) |
| 10+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY7.410 (CNY8.3733) |
| 100+ | CNY6.850 (CNY7.7405) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1000+ | CNY5.510 (CNY6.2263) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDBAA2470JC5N0Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2446081RL
Cut Tape2446081
Product RangeLDB Series
Also Known AsDBAA2470JC5N0
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance0.047µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length3.3mm
Product Width1.7mm
Product Height1.3mm
Product RangeLDB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LDB series is a Polyphenylene sulphide (PPS) film surface mount capacitor. Typical applications include timing, filtering and use as a memory capacitor. The LDB Series is designed for high stability, accuracy and temperature.
- Rated voltage: 16VDC – 50VDC
- Capacitance range: 0.0033μF – 0.1μF / Capacitance tolerance: ±2%, ±5%
- EIA Size 1206 – 1812
- Climatic category: 55/125/56
- Operating temperature range of −55˚C to +125˚C
- RoHS compliance and lead-free terminations
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.047µF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
3.3mm
Product Height
1.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
16V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
1.7mm
Product Range
LDB Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
