Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET L1210R6R8MDWIT Power Inductor (SMD), 6.8 µH, 940 mA, Shielded, 930 mA, L-DWI Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerKEMET
Manufacturer Part NoL1210R6R8MDWITCopy
Order Code
Re-Reel2846718RL
Cut Tape2846718
Product RangeL-DWI Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoL1210R6R8MDWITCopy
Order Code
Re-Reel2846718RL
Cut Tape2846718
Product RangeL-DWI Series
Technical Datasheet
Inductor ConstructionShielded
Product RangeL-DWI Series
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 20%
Product Overview
KEMET L-DWI ferrite-based Wire Wound Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor and its dimension without directional influence on mountability and characteristics makes it suitable for mobile equipement that requires tight space both in dimension and in height.
- Switching DC-DC power supplies
- Ideal for mobile equipment
- Able to take high current
- Wide inductance value from 1 up to 680 µH
- Rated current Isat range from 0.065 to 2 A
- Rated current Irms range from 0.06 to 1.44 A
- Operating temperature range from –40°C to +105°C
Technical Specifications
Inductor Construction
Shielded
Inductor Case / Package
1210 [3225 Metric]
Product Range
L-DWI Series
Inductance Tolerance
± 20%
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
