Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET L0603C2R2MDMIT Multilayer Inductor, 2.2 µH, 0.3 ohm, 650 mA, 0603 [1608 Metric], L-DMI Series](https://www.element14.cn/productimages/standard/en_GB/3499855-40.jpg)
ManufacturerKEMET
Manufacturer Part NoL0603C2R2MDMITCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3499858RL
Cut Tape3499858
Product RangeL-DMI Series
Your Part Number
3,920 In Stock
Need more?
3,920 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.870 | CNY18.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2000+ | CNY1.030 (CNY1.1639) |
| 4000+ | CNY0.938 (CNY1.0599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoL0603C2R2MDMITCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3499858RL
Cut Tape3499858
Product RangeL-DMI Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.3ohm
Self Resonant Frequency-
DC Current Rating650mA
Inductor Case / Package0603 [1608 Metric]
Product RangeL-DMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.95mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
KEMET L-DMI ferrite-based Multilayer Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor makes it suitable for mobile equipement that requires tight space both in dimension and in height.
- High reliability
- High current
- Low DCR
- Rated current range from 0.65 – 1.8 A
- Operating temperature range from –40°C to +85°C
- Low profile 1.2 mm maximum
- Switching DC-DC power supplies
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.3ohm
DC Current Rating
650mA
Product Range
L-DMI Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.95mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
