Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET L0603B100KDWFT Wirewound Inductor, 10 µH, 0.36 ohm, 32 MHz, 380 mA, 0603 [1608 Metric], L-DWF Series](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerKEMET
Manufacturer Part NoL0603B100KDWFTCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3638979RL
Cut Tape3638979
Product RangeL-DWF Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.750 | CNY17.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.750 (CNY1.9775) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 3000+ | CNY1.180 (CNY1.3334) |
| 6000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoL0603B100KDWFTCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3638979RL
Cut Tape3638979
Product RangeL-DWF Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.36ohm
Self Resonant Frequency32MHz
DC Current Rating380mA
Inductor Case / Package0603 [1608 Metric]
Product RangeL-DWF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.36ohm
DC Current Rating
380mA
Product Range
L-DWF Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
